Part Details for 390FA053NF2416H by Glenair Inc
Overview of 390FA053NF2416H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 390FA053NF2416H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9224
|
Newark | Connector |Glenair 390FA053NF2416H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$366.6200 / $1,404.1300 | Buy Now |
DISTI #
3937-390FA053NF2416H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,259.7000 | Buy Now |
DISTI #
390FA053NF2416H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FA053NF2416H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$345.7066 / $1,560.1350 | Buy Now |
DISTI #
654-390FA053NF2416H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$832.9100 | Order Now |
DISTI #
71097319
|
Verical | EMI/RFI Backshell 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$780.7500 | Buy Now |
DISTI #
77942485
|
Verical | EMI/RFI Backshell 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$800.7692 / $1,333.4487 | Buy Now |
DISTI #
GLE390FA053NF2416H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG LOW PROF SPIN COUPLING | 0 |
|
$775.3655 / $1,321.5261 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 23 |
|
$960.9200 / $1,600.1400 | Buy Now |
Part Details for 390FA053NF2416H
390FA053NF2416H CAD Models
390FA053NF2416H Part Data Attributes
|
390FA053NF2416H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA053NF2416H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24; 25 |