Part Details for 390FA056NF1610TM by Glenair Inc
Overview of 390FA056NF1610TM by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390FA056NF1610TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9225
|
Newark | Connector |Glenair 390FA056NF1610TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$230.3300 / $882.1600 | Buy Now |
DISTI #
3937-390FA056NF1610TM-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$928.7850 / $1,546.6300 | Buy Now |
DISTI #
390FA056NF1610TM
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FA056NF1610TM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-390FA056NF1610TM
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 3RING 90DEG MED RoHS: Not Compliant | 0 |
|
$523.2800 | Order Now |
DISTI #
71097894
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$157.4872 / $503.0897 | Buy Now |
DISTI #
77944374
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$503.0897 / $837.7564 | Buy Now |
DISTI #
GLE390FA056NF1610TM
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$487.1297 / $830.2660 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$603.7100 / $1,005.3100 | Buy Now |
Part Details for 390FA056NF1610TM
390FA056NF1610TM CAD Models
390FA056NF1610TM Part Data Attributes
|
390FA056NF1610TM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA056NF1610TM
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |