Part Details for 390FJ055NF1004H by Glenair Inc
Overview of 390FJ055NF1004H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 390FJ055NF1004H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9265
|
Newark | Connector |Glenair 390FJ055NF1004H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$382.8000 / $1,508.2400 | Buy Now |
DISTI #
3937-390FJ055NF1004H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,425.3600 | Buy Now |
DISTI #
390FJ055NF1004H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FJ055NF1004H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 135 Factory Stock |
|
RFQ | |
DISTI #
631-390FJ055NF1004H
|
Mouser Electronics | Circular MIL Spec Backshells CBL SEAL STRN RLF RC SLF LK FULL 90DEGHVY RoHS: Not Compliant | 0 |
|
$1,231.7200 | Order Now |
DISTI #
GLE390FJ055NF1004H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG CUT/WELD SELF LOCKING | 0 |
|
$809.6028 / $1,419.5140 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 89 |
|
$1,003.3500 / $1,718.7800 | Buy Now |
Part Details for 390FJ055NF1004H
390FJ055NF1004H CAD Models
390FJ055NF1004H Part Data Attributes
|
390FJ055NF1004H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FJ055NF1004H
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10; 11 |