Part Details for 390FS001NF2424H4 by Glenair Inc
Overview of 390FS001NF2424H4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FS001NF2424H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9301
|
Newark | Connector |Glenair 390FS001NF2424H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$436.8000 / $1,672.9200 | Buy Now |
DISTI #
3937-390FS001NF2424H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,692.2800 | Buy Now |
DISTI #
390FS001NF2424H4
|
Avnet Americas | ADAPTER - Bulk (Alt: 390FS001NF2424H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$411.8892 / $1,858.8000 | Buy Now |
DISTI #
654-390FS001NF2424H4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$1,385.6800 | Order Now |
DISTI #
71096018
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$643.0625 | Buy Now |
DISTI #
77945577
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$659.5513 / $1,588.7179 | Buy Now |
DISTI #
390FS001NF2424H4
|
Avnet Americas | ADAPTER - Bulk (Alt: 390FS001NF2424H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$411.8892 / $1,858.8000 | Buy Now |
DISTI #
390FS001NF2424H4
|
Avnet Americas | ADAPTER - Bulk (Alt: 390FS001NF2424H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$411.8892 / $1,858.8000 | Buy Now |
DISTI #
GLE390FS001NF2424H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$923.7972 / $1,574.5130 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 8 |
|
$1,144.8800 / $1,906.4600 | Buy Now |
Part Details for 390FS001NF2424H4
390FS001NF2424H4 CAD Models
390FS001NF2424H4 Part Data Attributes
|
390FS001NF2424H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS001NF2424H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |