There are no models available for this part yet.
Overview of 390FS004B2216C4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 390FS004B2216C4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ9385
|
Newark | Connector |Glenair 390FS004B2216C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$155.8800 / $597.0200 | Buy Now | |
DISTI #
3937-390FS004B2216C4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$662.9380 / $1,103.9500 | Buy Now | |
DISTI #
390FS004B2216C4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 390FS004B2216C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
654-390FS004B2216C4
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$243.6800 / $521.5300 | Order Now | |
DISTI #
71096995
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.4103 / $248.2436 | Buy Now | |
DISTI #
77943061
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$248.2436 / $597.9744 | Buy Now | |
DISTI #
GLE390FS004B2216C4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$347.6979 / $592.6279 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$430.9100 / $717.5700 | Buy Now |
CAD Models for 390FS004B2216C4 by Glenair Inc
Part Data Attributes for 390FS004B2216C4 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|