There are no models available for this part yet.
Overview of 390FS004N1204C6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 390FS004N1204C6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ9388
|
Newark | Connector |Glenair 390FS004N1204C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$142.1700 / $544.5000 | Buy Now | |
DISTI #
3937-390FS004N1204C6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$604.6460 / $1,006.8500 | Buy Now | |
DISTI #
390FS004N1204C6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FS004N1204C6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$794.4300 | Buy Now | |
DISTI #
631-390FS004N1204C6
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY | 0 |
|
$256.4600 / $493.0600 | Order Now | |
DISTI #
71097940
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$102.5256 / $226.4103 | Buy Now | |
DISTI #
77946256
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$226.4103 / $545.3718 | Buy Now | |
DISTI #
GLE390FS004N1204C6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$317.1228 / $540.4956 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 30 |
|
$393.0200 / $654.4500 | Buy Now |
CAD Models for 390FS004N1204C6 by Glenair Inc
Part Data Attributes for 390FS004N1204C6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|