Part Details for 390FS011MT2006L6 by Glenair Inc
Overview of 390FS011MT2006L6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FS011MT2006L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9445
|
Newark | Connector |Glenair 390FS011MT2006L6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$242.6800 / $929.4400 | Buy Now |
DISTI #
3937-390FS011MT2006L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,495.7000 | Buy Now |
DISTI #
390FS011MT2006L6
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell with Strain Relief for 20 Shell Size Circular Connectors - Bulk (Alt: 390FS011MT2006L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$228.8318 / $1,032.7050 | Buy Now |
DISTI #
631-390FS011MT2006L6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$551.3200 / $918.0800 | Order Now |
DISTI #
GLE390FS011MT2006L6
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$513.2359 / $874.7620 | Buy Now |
DISTI #
390FS011MT2006L6
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell with Strain Relief for 20 Shell Size Circular Connectors - Bulk (Alt: 390FS011MT2006L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$228.8318 / $1,032.7050 | Buy Now |
DISTI #
GLE390FS011MT2006L6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 3 |
|
$513.2359 / $874.7620 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$636.0600 / $1,059.1800 | Buy Now |
Part Details for 390FS011MT2006L6
390FS011MT2006L6 CAD Models
390FS011MT2006L6 Part Data Attributes:
|
390FS011MT2006L6
Glenair Inc
Buy Now
|
Compare Parts:
390FS011MT2006L6
Glenair Inc
|
Samacsys Manufacturer | Glenair |