Part Details for 390FS056MT2010TA6 by Glenair Inc
Overview of 390FS056MT2010TA6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390FS056MT2010TA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9543
|
Newark | Connector |Glenair 390FS056MT2010TA6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$299.5000 / $1,147.0900 | Buy Now |
DISTI #
3937-390FS056MT2010TA6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,846.0700 | Buy Now |
DISTI #
390FS056MT2010TA6
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Type E Rotatable Coupling Low Profile Size 20 Straight Entry - Bulk (Alt: 390FS056MT2010TA6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$282.4184 / $1,274.5350 | Buy Now |
DISTI #
631-39FS56MT21TA6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$680.4300 / $1,133.0700 | Order Now |
DISTI #
390FS056MT2010TA6
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Type E Rotatable Coupling Low Profile Size 20 Straight Entry - Bulk (Alt: 390FS056MT2010TA6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$282.4184 / $1,274.5350 | Buy Now |
DISTI #
390FS056MT2010TA6
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Type E Rotatable Coupling Low Profile Size 20 Straight Entry - Bulk (Alt: 390FS056MT2010TA6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$282.4184 / $1,274.5350 | Buy Now |
DISTI #
GLE390FS056MT2010TA6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$633.4262 / $1,079.6061 | Buy Now |
Part Details for 390FS056MT2010TA6
390FS056MT2010TA6 CAD Models
390FS056MT2010TA6 Part Data Attributes
|
390FS056MT2010TA6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS056MT2010TA6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |