Part Details for 390GH013NF1710H by Glenair Inc
Overview of 390GH013NF1710H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GH013NF1710H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9556
|
Newark | Connector |Glenair 390GH013NF1710H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$378.1300 / $1,489.8000 | Buy Now |
DISTI #
3937-390GH013NF1710H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,395.6800 | Buy Now |
DISTI #
390GH013NF1710H
|
Avnet Americas | Connector Accessories 45° Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 17 - Bulk (Alt: 390GH013NF1710H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$343.4152 / $1,655.3250 | Buy Now |
DISTI #
654-390GH013NF1710H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC 45DEG HEAVY RoHS: Not Compliant | 0 |
|
$859.0400 | Order Now |
DISTI #
GLE390GH013NF1710H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 45 DEG CUT/WELD | 0 |
|
$799.6966 / $1,402.1577 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$991.0800 / $1,697.7700 | Buy Now |