Part Details for 390GH013NF1924H by Glenair Inc
Overview of 390GH013NF1924H by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GH013NF1924H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9561
|
Newark | Connector |Glenair 390GH013NF1924H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$534.8100 / $2,107.1400 | Buy Now |
DISTI #
3937-390GH013NF1924H-ND
|
DigiKey | CONN BCKSH W/CLMP SZ19 1 1/4-18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2,274.5080 / $3,896.3400 | Buy Now |
DISTI #
390GH013NF1924H
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 19 Shell Size 45 Degree Rotatable Coupling - Bulk (Alt: 390GH013NF1924H) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-390GH013NF1924H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$1,281.4700 | Order Now |
DISTI #
GLE390GH013NF1924H
|
Heilind Electronics | EMI ENVIRO BACKSHELL 45 DEG CUT/WELD | Americas - 1 in Stock |
|
$1,711.6014 / $2,091.6423 | Buy Now |
DISTI #
GLE390GH013NF1924H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 45 DEG CUT/WELD | 1 |
|
$1,711.6014 / $2,091.6423 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 1 |
|
$1,478.4300 / $2,532.6200 | Buy Now |