Part Details for 390GH013NF2508H by Glenair Inc
Overview of 390GH013NF2508H by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GH013NF2508H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9562
|
Newark | Connector |Glenair 390GH013NF2508H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$405.1700 / $1,596.3500 | Buy Now |
DISTI #
3937-390GH013NF2508H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$2,567.0400 | Buy Now |
DISTI #
390GH013NF2508H
|
Avnet Americas | ADAPTER - Bulk (Alt: 390GH013NF2508H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$354.1620 / $1,707.1350 | Buy Now |
DISTI #
654-390GH013NF2508H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC 45DEG HEAVY RoHS: Not Compliant | 0 |
|
$920.4900 | Order Now |
DISTI #
390GH013NF2508H
|
Avnet Americas | ADAPTER - Bulk (Alt: 390GH013NF2508H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$354.1620 / $1,707.1350 | Buy Now |
DISTI #
390GH013NF2508H
|
Avnet Americas | ADAPTER - Bulk (Alt: 390GH013NF2508H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$354.1620 / $1,707.1350 | Buy Now |
DISTI #
GLE390GH013NF2508H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 45 DEG CUT/WELD | 0 |
|
$856.8993 / $1,502.4452 | Buy Now |
Part Details for 390GH013NF2508H
390GH013NF2508H CAD Models
390GH013NF2508H Part Data Attributes
|
390GH013NF2508H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390GH013NF2508H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |