Part Details for 390GS013N2324H6 by Glenair Inc
Overview of 390GS013N2324H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GS013N2324H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9637
|
Newark | Connector |Glenair 390GS013N2324H6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$405.8800 / $1,554.5400 | Buy Now |
DISTI #
3937-390GS013N2324H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,636.7080 / $2,725.4600 | Buy Now |
DISTI #
390GS013N2324H6
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 23 - Bulk (Alt: 390GS013N2324H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-390GS013N2324H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRT HEAVY RoHS: Not Compliant | 0 |
|
$922.1300 | Order Now |
DISTI #
GLE390GS013N2324H6
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT | 01 On Order |
|
$858.4262 / $1,463.0951 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$1,063.8600 / $1,771.5500 | Buy Now |
Part Details for 390GS013N2324H6
390GS013N2324H6 CAD Models
390GS013N2324H6 Part Data Attributes
|
390GS013N2324H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390GS013N2324H6
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |