Part Details for 390GS013NF1106H4 by Glenair Inc
Overview of 390GS013NF1106H4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GS013NF1106H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9613
|
Newark | Connector |Glenair 390GS013NF1106H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$336.9000 / $1,290.3100 | Buy Now |
DISTI #
79AH9867
|
Newark | 390Gs013Nf1106H4 |Glenair 390GS013NF1106H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$352.3000 | Buy Now |
DISTI #
3937-390GS013NF1106H4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,076.5800 | Buy Now |
DISTI #
390GS013NF1106H4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 390GS013NF1106H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 274 Factory Stock |
|
$376.9578 | Buy Now |
DISTI #
631-390GS013NF1106H4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRT HEAVY RoHS: Not Compliant | 7 |
|
$765.3900 / $1,274.5400 | Buy Now |
DISTI #
71095054
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$495.9875 | Buy Now |
DISTI #
77946352
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$508.7051 / $1,225.3590 | Buy Now |
DISTI #
390GS013NF1106H4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 390GS013NF1106H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 274 Factory Stock |
|
$376.9578 | Buy Now |
DISTI #
390GS013NF1106H4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 390GS013NF1106H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 274 Factory Stock |
|
$376.9578 | Buy Now |
DISTI #
GLE390GS013NF1106H4
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT | 0 |
|
$712.5144 / $1,214.4030 | Buy Now |
Part Details for 390GS013NF1106H4
390GS013NF1106H4 CAD Models
390GS013NF1106H4 Part Data Attributes
|
390GS013NF1106H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390GS013NF1106H4
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |