Part Details for 390HB001NF1712A by Glenair Inc
Overview of 390HB001NF1712A by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HB001NF1712A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9861
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HB001NF1712A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$227.8200 / $872.5500 | Buy Now |
DISTI #
390HB001NF1712A
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HB001NF1712A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-390HB001NF1712A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG MEDIUM DTY RoHS: Not Compliant | 0 |
|
$606.5400 | Order Now |
Part Details for 390HB001NF1712A
390HB001NF1712A CAD Models
390HB001NF1712A Part Data Attributes
|
390HB001NF1712A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB001NF1712A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |