Part Details for 390HB001NF2116M by Glenair Inc
Overview of 390HB001NF2116M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HB001NF2116M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9865
|
Newark | Connector |Glenair 390HB001NF2116M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$280.7400 / $1,075.2300 | Buy Now |
DISTI #
3937-390HB001NF2116M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$1,730.5000 | Buy Now |
DISTI #
390HB001NF2116M
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief 45° Angle Cadmium Over Nickel - Bulk (Alt: 390HB001NF2116M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$264.7304 / $1,194.6900 | Buy Now |
DISTI #
631-390HB001NF2116M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG MEDIUM DTY RoHS: Not Compliant | 0 |
|
$637.8100 | Order Now |
DISTI #
59653192
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$597.8750 | Buy Now |
DISTI #
16760775
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$613.2051 / $1,021.1026 | Buy Now |
DISTI #
GLE390HB001NF2116M
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$593.7517 / $1,011.9727 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$1,225.3200 / $7,358.5000 | Buy Now |
Part Details for 390HB001NF2116M
390HB001NF2116M CAD Models
390HB001NF2116M Part Data Attributes
|
390HB001NF2116M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB001NF2116M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |