Part Details for 390HB005NF2112M by Glenair Inc
Overview of 390HB005NF2112M by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390HB005NF2112M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9907
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HB005NF2112M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$355.8100 / $1,362.7300 | Buy Now |
DISTI #
390HB005NF2112M
|
Avnet Americas | Connector Accessories 45° Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 390HB005NF2112M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-390HB005NF2112M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG MEDIUM DTY RoHS: Not Compliant | 0 |
|
$808.3600 | Order Now |
DISTI #
390HB005NF2112M
|
Avnet Americas | Connector Accessories 45° Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 390HB005NF2112M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ |
Part Details for 390HB005NF2112M
390HB005NF2112M CAD Models
390HB005NF2112M Part Data Attributes:
|
390HB005NF2112M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB005NF2112M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |