Part Details for 390HK011NF2109L by Glenair Inc
Overview of 390HK011NF2109L by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HK011NF2109L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1079
|
Newark | Connector |Glenair 390HK011NF2109L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$365.0300 / $1,438.1900 | Buy Now |
DISTI #
3937-390HK011NF2109L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,312.5700 | Buy Now |
DISTI #
390HK011NF2109L
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell for Circular Connectors 21 Shell Size 45° Angle Aluminum - Bulk (Alt: 390HK011NF2109L) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$331.5160 / $1,597.9800 | Buy Now |
DISTI #
631-390HK011NF2109L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,225.9100 / $1,420.6100 | Order Now |
DISTI #
71097091
|
Verical | 390HK011NF2109L Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$777.3625 | Buy Now |
DISTI #
77942207
|
Verical | 390HK011NF2109L Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$797.2949 / $1,365.7949 | Buy Now |
DISTI #
390HK011NF2109L
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell for Circular Connectors 21 Shell Size 45° Angle Aluminum - Bulk (Alt: 390HK011NF2109L) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$331.5160 / $1,597.9800 | Buy Now |
DISTI #
GLE390HK011NF2109L
|
Interstate Connecting Components | EMI ENVIRON ADAPTER LIGHT DUTY STRAIN RELIEF | 0 |
|
$365.0265 / $1,643.6367 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 15 |
|
$956.7500 / $1,638.9500 | Buy Now |
DISTI #
390HK011NF2109L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$285.4170 / $1,671.4730 | Buy Now RFQ |