Part Details for 390HM056M2524TH by Glenair Inc
Overview of 390HM056M2524TH by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HM056M2524TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0013
|
Newark | Connector |Glenair 390HM056M2524TH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.5700 / $2,606.5800 | Buy Now |
DISTI #
3937-390HM056M2524TH-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,813.6310 / $4,819.8600 | Buy Now |
DISTI #
390HM056M2524TH
|
Avnet Americas | 390HM056M2524TH - Bulk (Alt: 390HM056M2524TH) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-390HM056M2524TH
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC | 0 |
|
$2,453.6600 / $2,715.5400 | Order Now |
DISTI #
71095501
|
Verical | Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 25 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$503.6026 / $2,252.9487 | Buy Now |
DISTI #
77944492
|
Verical | Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 25 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,252.9487 / $2,610.7564 | Buy Now |
DISTI #
GLE390HM056M2524TH
|
Interstate Connecting Components | EMI ENVIRON ADAPTER SEALING BKSHL | 0 |
|
$697.7475 / $3,141.8590 | Buy Now |