Part Details for 390HP061NF1916H by Glenair Inc
Overview of 390HP061NF1916H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HP061NF1916H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0019
|
Newark | Connector |Glenair 390HP061NF1916H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$531.4500 / $2,035.4300 | Buy Now |
DISTI #
3937-390HP061NF1916H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2,143.0000 / $3,568.5700 | Buy Now |
DISTI #
390HP061NF1916H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HP061NF1916H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-390HP061NF1916H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,207.3800 | Order Now |
DISTI #
71095470
|
Verical | Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$363.3846 / $802.4615 | Buy Now |
DISTI #
77942284
|
Verical | Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$802.4615 / $1,932.9744 | Buy Now |
DISTI #
GLE390HP061NF1916H
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$531.4410 / $2,326.1968 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 8 |
|
$1,392.9500 / $2,319.5700 | Buy Now |
Part Details for 390HP061NF1916H
390HP061NF1916H CAD Models
390HP061NF1916H Part Data Attributes
|
390HP061NF1916H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HP061NF1916H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |