Part Details for 390HR062M2128H by Glenair Inc
Overview of 390HR062M2128H by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 390HR062M2128H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390HR062M2128H
|
Avnet Americas | Connector Accessories Right Angle Self-Locking Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 390HR062M2128H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390HR062M2128H
390HR062M2128H CAD Models
390HR062M2128H Part Data Attributes
|
390HR062M2128H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HR062M2128H
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |