Part Details for 390HS001B1306H3 by Glenair Inc
Overview of 390HS001B1306H3 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001B1306H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390HS001B1306H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS001B1306H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390HS001B1306H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS001B1306H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE390HS001B1306H3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS001B1306H3
390HS001B1306H3 CAD Models
390HS001B1306H3 Part Data Attributes:
|
390HS001B1306H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001B1306H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |