Part Details for 390HS001NF0904H4 by Glenair Inc
Overview of 390HS001NF0904H4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001NF0904H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0078
|
Newark | Connector |Glenair 390HS001NF0904H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$333.4200 / $1,276.9700 | Buy Now |
DISTI #
3937-390HS001NF0904H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,417.9850 / $2,361.2600 | Buy Now |
DISTI #
390HS001NF0904H4
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS001NF0904H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$1,677.2367 | Buy Now |
DISTI #
654-390HS001NF0904H4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$1,083.4200 | Order Now |
DISTI #
390HS001NF0904H4
|
TTI | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$391.5000 / $1,377.5300 | Buy Now |
DISTI #
GLE390HS001NF0904H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$743.7104 / $1,267.5770 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$921.6900 / $1,534.8200 | Buy Now |
Part Details for 390HS001NF0904H4
390HS001NF0904H4 CAD Models
390HS001NF0904H4 Part Data Attributes
|
390HS001NF0904H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001NF0904H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |