Part Details for 390HS001NF0906A4 by Glenair Inc
Overview of 390HS001NF0906A4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001NF0906A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0079
|
Newark | Connector |Glenair 390HS001NF0906A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$302.5800 / $1,158.8400 | Buy Now |
DISTI #
3937-390HS001NF0906A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,865.0100 | Buy Now |
DISTI #
390HS001NF0906A4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 390HS001NF0906A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$285.3128 / $1,287.6000 | Buy Now |
DISTI #
631-390HS001NF0906A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$687.4100 / $1,144.6800 | Order Now |
DISTI #
71096471
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$445.4500 | Buy Now |
DISTI #
77943650
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$456.8718 / $1,100.5128 | Buy Now |
DISTI #
GLE390HS001NF0906A4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$639.9186 / $1,090.6730 | Buy Now |
Part Details for 390HS001NF0906A4
390HS001NF0906A4 CAD Models
390HS001NF0906A4 Part Data Attributes
|
390HS001NF0906A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001NF0906A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |