Part Details for 390HS001NF1308H4 by Glenair Inc
Overview of 390HS001NF1308H4 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001NF1308H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0108
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HS001NF1308H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$377.7100 / $1,446.6100 | Buy Now |
DISTI #
390HS001NF1308H4
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 13 - Bulk (Alt: 390HS001NF1308H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-390HS001NF1308H4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$858.1000 | Order Now |
DISTI #
GLE390HS001NF1308H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS001NF1308H4
390HS001NF1308H4 CAD Models
390HS001NF1308H4 Part Data Attributes
|
390HS001NF1308H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001NF1308H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |