Part Details for 390HS001NF2506H5 by Glenair Inc
Overview of 390HS001NF2506H5 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001NF2506H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0156
|
Newark | Connector |Glenair 390HS001NF2506H5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$335.3800 / $1,284.4900 | Buy Now |
DISTI #
390HS001NF2506H5
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS001NF2506H5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$316.2534 / $1,427.2050 | Buy Now |
DISTI #
631-390HS001NF2506H5
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$761.9400 | Order Now |
DISTI #
71099405
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$714.2250 | Buy Now |
DISTI #
77943467
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$732.5385 / $1,219.8333 | Buy Now |
DISTI #
390HS001NF2506H5
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS001NF2506H5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$316.2534 / $1,427.2050 | Buy Now |
DISTI #
GLE390HS001NF2506H5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$709.2993 / $1,208.9266 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 2 |
|
$879.0500 / $1,463.8000 | Buy Now |
DISTI #
390HS001NF2506H5
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$231.6100 / $1,056.0200 | Buy Now RFQ |
Part Details for 390HS001NF2506H5
390HS001NF2506H5 CAD Models
390HS001NF2506H5 Part Data Attributes:
|
390HS001NF2506H5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001NF2506H5
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |