Part Details for 390HS001Z12312H3 by Glenair Inc
Overview of 390HS001Z12312H3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001Z12312H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0180
|
Newark | Connector |Glenair 390HS001Z12312H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$803.0700 / $3,292.5700 | Buy Now |
DISTI #
3937-390HS001Z12312H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$5,847.4400 | Buy Now |
DISTI #
390HS001Z12312H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS001Z12312H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
390HS001Z12312H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS001Z12312H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
GLE390HS001Z12312H3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS001Z12312H3
390HS001Z12312H3 CAD Models
390HS001Z12312H3 Part Data Attributes:
|
390HS001Z12312H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001Z12312H3
Glenair Inc
Connector Accessory, Backshell, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |