Part Details for 390HS003NF2510C5 by Glenair Inc
Overview of 390HS003NF2510C5 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS003NF2510C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0297
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HS003NF2510C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$245.6600 / $940.8900 | Buy Now |
DISTI #
390HS003NF2510C5
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS003NF2510C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-390HS003NF2510C5
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI ENVIRON ADAPTER | 0 |
|
$558.1100 | Order Now |
DISTI #
390HS003NF2510C5
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS003NF2510C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
390HS003NF2510C5
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS003NF2510C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
GLE390HS003NF2510C5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS003NF2510C5
390HS003NF2510C5 CAD Models
390HS003NF2510C5 Part Data Attributes
|
390HS003NF2510C5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS003NF2510C5
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |