Part Details for 390HS004M1110C3 by Glenair Inc
Overview of 390HS004M1110C3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 390HS004M1110C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0314
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HS004M1110C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$213.9100 / $819.2700 | Buy Now |
DISTI #
390HS004M1110C3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS004M1110C3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-390HS004M1110C3
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$485.9800 | Order Now |
DISTI #
390HS004M1110C3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS004M1110C3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
GLE390HS004M1110C3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS004M1110C3
390HS004M1110C3 CAD Models
390HS004M1110C3 Part Data Attributes:
|
390HS004M1110C3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS004M1110C3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |