There are no models available for this part yet.
Overview of 390HS005NF1708D6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390HS005NF1708D6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ0407
|
Newark | Connector |Glenair 390HS005NF1708D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$257.7900 / $987.3300 | Buy Now | |
DISTI #
93AJ1522
|
Newark | Connector Accessory |Glenair 390HS005NF1708D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.8200 / $562.2900 | Buy Now | |
DISTI #
3937-390HS005NF1708D6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,039.5080 / $1,731.0000 | Buy Now | |
DISTI #
631-390HS005NF1708D6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$585.6600 / $975.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$343.4600 / $401.8000 | Buy Now | ||
DISTI #
40063773
|
Verical | Submersible EMI/RFI Cable Sealing Backshell RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$176.2564 / $563.0641 | Buy Now | |
DISTI #
40055494
|
Verical | Submersible EMI/RFI Cable Sealing Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$563.0641 / $937.6282 | Buy Now | |
DISTI #
390HS005NF1708-0
|
TME | 390HS005NF1708D6 Min Qty: 1 | 6 |
|
$397.0355 / $413.5787 | Buy Now | |
DISTI #
GLE390HS005NF1708D6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$545.2014 / $929.2447 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$675.6800 / $1,125.1500 | Buy Now |
CAD Models for 390HS005NF1708D6 by Glenair Inc
Part Data Attributes for 390HS005NF1708D6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|