Part Details for 390HS007M1512M3 by Glenair Inc
Overview of 390HS007M1512M3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS007M1512M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0504
|
Newark | Connector |Glenair 390HS007M1512M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$285.3800 / $1,093.0000 | Buy Now |
DISTI #
3937-390HS007M1512M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,758.9400 | Buy Now |
DISTI #
390HS007M1512M3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel 15 Shell Size - Bulk (Alt: 390HS007M1512M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-390HS007M1512M3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Compliant | 0 |
|
$648.3500 | Order Now |
DISTI #
20066232
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$195.1282 / $623.3333 | Buy Now |
DISTI #
16770339
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$623.3333 / $1,037.9872 | Buy Now |
DISTI #
GLE390HS007M1512M3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$603.5586 / $1,028.7064 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 32 |
|
$748.0000 / $1,245.5800 | Buy Now |