Part Details for 390HS007NF1306A4 by Glenair Inc
Overview of 390HS007NF1306A4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS007NF1306A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0519
|
Newark | Connector |Glenair 390HS007NF1306A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$247.9500 / $949.6300 | Buy Now |
DISTI #
3937-390HS007NF1306A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,528.3000 | Buy Now |
DISTI #
390HS007NF1306A4
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS007NF1306A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$233.8032 / $1,055.1450 | Buy Now |
DISTI #
654-390HS007NF1306A4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Not Compliant | 0 |
|
$786.5800 | Order Now |
DISTI #
77967851
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$365.0250 | Buy Now |
DISTI #
77943716
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$374.3846 / $901.8333 | Buy Now |
DISTI #
GLE390HS007NF1306A4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$524.3834 / $893.7700 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 44 |
|
$1,082.2000 / $6,498.8000 | Buy Now |