Part Details for 390HS009NF2310C6 by Glenair Inc
Overview of 390HS009NF2310C6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS009NF2310C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0585
|
Newark | Connector |Glenair 390HS009NF2310C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$283.2300 / $1,084.7700 | Buy Now |
DISTI #
3937-390HS009NF2310C6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,745.8300 | Buy Now |
DISTI #
390HS009NF2310C6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 390HS009NF2310C6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$267.0754 / $1,205.2950 | Buy Now |
DISTI #
654-390HS009NF2310C6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Not Compliant | 0 |
|
$643.4700 | Order Now |
DISTI #
71098177
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$841.8125 | Buy Now |
DISTI #
77941960
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$863.3974 / $1,030.1667 | Buy Now |
DISTI #
390HS009NF2310C6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 390HS009NF2310C6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$267.0754 / $1,205.2950 | Buy Now |
DISTI #
GLE390HS009NF2310C6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$599.0152 / $1,020.9559 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 4 |
|
$742.3700 / $1,236.2000 | Buy Now |
DISTI #
390HS009NF2310C6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$195.5900 / $891.8200 | Buy Now RFQ |
Part Details for 390HS009NF2310C6
390HS009NF2310C6 CAD Models
390HS009NF2310C6 Part Data Attributes:
|
390HS009NF2310C6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS009NF2310C6
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |