Part Details for 390HS012B1305L4 by Glenair Inc
Overview of 390HS012B1305L4 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390HS012B1305L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3891
|
Newark | 390Hs012B1305L4 |Glenair 390HS012B1305L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$215.0300 / $823.5700 | Buy Now |
DISTI #
390HS012B1305L4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 390HS012B1305L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-HS012B1305L4
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI ENVIRON ADAPTER | 0 |
|
$488.5300 | Order Now |
DISTI #
GLE390HS012B1305L4
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 390HS012B1305L4
390HS012B1305L4 CAD Models
390HS012B1305L4 Part Data Attributes
|
390HS012B1305L4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS012B1305L4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |