Part Details for 390HS012B1906L4 by Glenair Inc
Overview of 390HS012B1906L4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS012B1906L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0704
|
Newark | Connector |Glenair 390HS012B1906L4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$179.8800 / $688.9000 | Buy Now |
DISTI #
3937-390HS012B1906L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$725.3080 / $1,207.7800 | Buy Now |
DISTI #
390HS012B1906L4
|
Avnet Americas | - Bulk (Alt: 390HS012B1906L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-390HS012B1906L4
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL DC LOW STRT LIGHT RoHS: Not Compliant | 0 |
|
$282.4900 / $408.6400 | Order Now |
DISTI #
77967834
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 19 Shell Size Cadmium Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$122.9872 / $392.8718 | Buy Now |
DISTI #
77942764
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 19 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$392.8718 / $654.2179 | Buy Now |
DISTI #
GLE390HS012B1906L4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
$380.4083 / $648.3685 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$471.4500 / $785.0600 | Buy Now |