Part Details for 390HS012NF1505G4 by Glenair Inc
Overview of 390HS012NF1505G4 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390HS012NF1505G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390HS012NF1505G4
|
Avnet Americas | CONN - Bulk (Alt: 390HS012NF1505G4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390HS012NF1505G4
|
Avnet Americas | CONN - Bulk (Alt: 390HS012NF1505G4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE390HS012NF1505G4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HS012NF1505G4
390HS012NF1505G4 CAD Models
390HS012NF1505G4 Part Data Attributes:
|
390HS012NF1505G4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS012NF1505G4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |