Part Details for 390HS037NF1910C5 by Glenair Inc
Overview of 390HS037NF1910C5 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS037NF1910C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0733
|
Newark | Connector |Glenair 390HS037NF1910C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$294.4800 / $1,127.8600 | Buy Now |
DISTI #
3937-390HS037NF1910C5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,815.0700 | Buy Now |
DISTI #
390HS037NF1910C5
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 390HS037NF1910C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$277.6882 / $1,253.1750 | Buy Now |
DISTI #
654-390HS037NF1910C5
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$934.2000 | Order Now |
DISTI #
77968112
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$627.1375 | Buy Now |
DISTI #
77944364
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$643.2179 / $1,071.0897 | Buy Now |
DISTI #
390HS037NF1910C5
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 390HS037NF1910C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$277.6882 / $1,253.1750 | Buy Now |
DISTI #
GLE390HS037NF1910C5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$622.8125 / $1,061.5130 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 23 |
|
$771.8600 / $1,285.3100 | Buy Now |
DISTI #
390HS037NF1910C5
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$203.3600 / $927.2500 | Buy Now RFQ |