Part Details for 390JS002B2016H6 by Glenair Inc
Overview of 390JS002B2016H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390JS002B2016H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0882
|
Newark | Connector |Glenair 390JS002B2016H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$263.8800 / $1,010.6400 | Buy Now |
DISTI #
3937-390JS002B2016H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,626.5200 | Buy Now |
DISTI #
390JS002B2016H6
|
Avnet Americas | ADAPTER - Bulk (Alt: 390JS002B2016H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$248.8246 / $1,122.9300 | Buy Now |
DISTI #
654-390JS002B2016H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$599.4900 | Order Now |
DISTI #
GLE390JS002B2016H6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$558.0744 / $951.1879 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$691.6300 / $1,151.7200 | Buy Now |
Part Details for 390JS002B2016H6
390JS002B2016H6 CAD Models
390JS002B2016H6 Part Data Attributes
|
390JS002B2016H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390JS002B2016H6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-C-81511 SERIES 3, MIL-C-81511 SERIES 4 | |
Associated Backshell Mil-Specs | MIL-C-81511 SERIES 1, MIL-C-81511 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |