Part Details for 390L-SA-PI by Excelta Corporation
Overview of 390L-SA-PI by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390L-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8832
|
Newark | Tweezers - For 3" Wafers - Solid Upper Paddle W/Lip Rohs Compliant: Na |Excelta 390L-SA-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6100 / $42.2500 | Buy Now |
DISTI #
2827-390L-SA-PI-ND
|
DigiKey | TWEEZERS - FOR 3" WAFERS - SOLID Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$30.7620 / $35.7200 | Buy Now |
DISTI #
352IE390
|
Techni-Tool, Inc. | Excelta 390L-SA-PI Tweezers, For 3" Wafers, Solid Upper Paddle Lip, 4.75" OAL | 301 |
|
$28.0700 | Buy Now |
DISTI #
352IE390
|
TestEquity LLC | Excelta 390L-SA-PI Tweezers, For 3" Wafers, Solid Upper Paddle Lip, 4.75" OAL | 301 |
|
$28.0700 | Buy Now |