Part Details for 390MA077NF0704 by Glenair Inc
Overview of 390MA077NF0704 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MA077NF0704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0918
|
Newark | Connector |Glenair 390MA077NF0704 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$170.2800 / $652.1500 | Buy Now |
DISTI #
3937-390MA077NF0704-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$686.6000 / $1,143.3500 | Buy Now |
DISTI #
390MA077NF0704
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390MA077NF0704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-390MA077NF0704
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Not Compliant | 0 |
|
$263.8100 / $367.1300 | Order Now |
DISTI #
GLE390MA077NF0704
|
Heilind Electronics | MM EMI ENVIRO BACKSHELL 90 DEG | Americas - 3 in Stock |
|
$244.9401 / $250.7035 | Buy Now |
DISTI #
390MA077NF0704
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$188.3900 / $260.2800 | Buy Now |
DISTI #
GLE390MA077NF0704
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL 90 DEG | 11 |
|
$244.9401 / $250.7035 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 20 |
|
$446.2900 / $743.1800 | Buy Now |
Part Details for 390MA077NF0704
390MA077NF0704 CAD Models
390MA077NF0704 Part Data Attributes
Alternate Parts for 390MA077NF0704
This table gives cross-reference parts and alternative options found for 390MA077NF0704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077NF0704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077Z10704 | Connector Accessory | Glenair Inc | 390MA077NF0704 vs 390MA077Z10704 |
2M390MA077ZNU0704 | Connector Accessory | Amphenol Corporation | 390MA077NF0704 vs 2M390MA077ZNU0704 |
2M390MA077ZN0704 | Connector Accessory | Amphenol Corporation | 390MA077NF0704 vs 2M390MA077ZN0704 |
2M390MA077C0704 | Connector Accessory | Amphenol Corporation | 390MA077NF0704 vs 2M390MA077C0704 |
2M390MA077ZM0704 | Connector Accessory | Amphenol Corporation | 390MA077NF0704 vs 2M390MA077ZM0704 |
390MA077MT0704 | Connector Accessory | Glenair Inc | 390MA077NF0704 vs 390MA077MT0704 |
390MA077ZN0704 | Connector Accessory | Glenair Inc | 390MA077NF0704 vs 390MA077ZN0704 |
2M390MA077NF0704 | Connector Accessory | Amphenol Corporation | 390MA077NF0704 vs 2M390MA077NF0704 |