Part Details for 390MA077NF0807 by Glenair Inc
Overview of 390MA077NF0807 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MA077NF0807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0923
|
Newark | Connector |Glenair 390MA077NF0807 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$172.2500 / $659.7000 | Buy Now |
DISTI #
3937-390MA077NF0807-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$732.5690 / $1,219.8600 | Buy Now |
DISTI #
390MA077NF0807
|
Avnet Americas | Environmental EMI Backshell for Circular Connectors Rotatable Coupling Straight Entry Aluminum/Cadmium with Olive Drab Chromate - Bulk (Alt: 390MA077NF0807) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-390MA077NF0807
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$295.5500 / $710.5100 | Order Now |
DISTI #
GLE390MA077NF0807
|
Heilind Electronics | MM EMI ENVIRO BACKSHELL 90 DEG | Americas - 1 in Stock |
|
$384.2193 / $654.8485 | Buy Now |
DISTI #
390MA077NF0807
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$207.1400 / $674.1000 | Buy Now |
DISTI #
GLE390MA077NF0807
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL 90 DEG | 1 |
|
$384.2193 / $654.8485 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 1 |
|
$476.1700 / $792.9100 | Buy Now |
Part Details for 390MA077NF0807
390MA077NF0807 CAD Models
390MA077NF0807 Part Data Attributes
|
390MA077NF0807
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077NF0807
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 8; 10 |
Alternate Parts for 390MA077NF0807
This table gives cross-reference parts and alternative options found for 390MA077NF0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077NF0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077ZN0807 | Connector Accessory | Glenair Inc | 390MA077NF0807 vs 390MA077ZN0807 |
2M390MA077MT0807 | Connector Accessory | Amphenol Corporation | 390MA077NF0807 vs 2M390MA077MT0807 |
2M390MA077ZN0807 | Connector Accessory | Amphenol Corporation | 390MA077NF0807 vs 2M390MA077ZN0807 |
2M390MA077Z10807 | Connector Accessory | Amphenol Corporation | 390MA077NF0807 vs 2M390MA077Z10807 |
390MA077C0807 | Connector Accessory | Glenair Inc | 390MA077NF0807 vs 390MA077C0807 |
390MA077MT0807 | Connector Accessory | Glenair Inc | 390MA077NF0807 vs 390MA077MT0807 |
390MA077ZNU0807 | Connector Accessory | Glenair Inc | 390MA077NF0807 vs 390MA077ZNU0807 |
2M390MA077NF0807 | Connector Accessory | Amphenol Corporation | 390MA077NF0807 vs 2M390MA077NF0807 |
390MA077Z10807 | Connector Accessory | Glenair Inc | 390MA077NF0807 vs 390MA077Z10807 |
2M390MA077ZM0807 | Connector Accessory | Amphenol Corporation | 390MA077NF0807 vs 2M390MA077ZM0807 |