Part Details for 390MA077NF1310 by Glenair Inc
Overview of 390MA077NF1310 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MA077NF1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5999
|
Newark | 390Ma077Nf1310 |Glenair 390MA077NF1310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$257.0000 / $984.3000 | Buy Now |
DISTI #
631-390MA077NF1310
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACCESSORIES - RFI/EMI ENVIRON ADAPTER | 0 |
|
$648.7500 / $1,080.3000 | Order Now |
DISTI #
GLE390MA077NF1310
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL 90 DEG | 0 |
|
Buy Now |
Part Details for 390MA077NF1310
390MA077NF1310 CAD Models
390MA077NF1310 Part Data Attributes
|
390MA077NF1310
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077NF1310
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
Alternate Parts for 390MA077NF1310
This table gives cross-reference parts and alternative options found for 390MA077NF1310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077NF1310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077ZNU1310 | Connector Accessory | Glenair Inc | 390MA077NF1310 vs 390MA077ZNU1310 |
390MA077M1310 | Connector Accessory | Glenair Inc | 390MA077NF1310 vs 390MA077M1310 |
2M390MA077Z11310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077Z11310 |
2M390MA077M1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077M1310 |
2M390MA077ZN1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077ZN1310 |
2M390MA077MT1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077MT1310 |
2M390MA077NF1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077NF1310 |
390MA077Z11310 | Connector Accessory | Glenair Inc | 390MA077NF1310 vs 390MA077Z11310 |
2M390MA077C1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077C1310 |
2M390MA077ZNU1310 | Connector Accessory | Amphenol Corporation | 390MA077NF1310 vs 2M390MA077ZNU1310 |