Part Details for 390MS077NF1002-6 by Glenair Inc
Overview of 390MS077NF1002-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MS077NF1002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1035
|
Newark | Connector |Glenair 390MS077NF1002-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$155.6000 / $595.9600 | Buy Now |
DISTI #
3937-390MS077NF1002-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$661.7540 / $1,101.9800 | Buy Now |
DISTI #
390MS077NF1002-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390MS077NF1002-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
631-390MS077NF1002-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$257.7400 / $372.8300 | Order Now |
DISTI #
77967741
|
Verical | EMI Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.2179 / $247.7949 | Buy Now |
DISTI #
77947193
|
Verical | EMI Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$247.7949 / $596.9103 | Buy Now |
DISTI #
GLE390MS077NF1002-6
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$347.0772 / $591.5732 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 28 |
|
$430.1400 / $716.2900 | Buy Now |
Part Details for 390MS077NF1002-6
390MS077NF1002-6 CAD Models
390MS077NF1002-6 Part Data Attributes
|
390MS077NF1002-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS077NF1002-6
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10; 12 |