Part Details for 390MS077ZMT1212-16 by Glenair Inc
Overview of 390MS077ZMT1212-16 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MS077ZMT1212-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1054
|
Newark | Connector |Glenair 390MS077ZMT1212-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$516.9200 / $1,979.7800 | Buy Now |
DISTI #
3937-390MS077ZMT1212-16-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11-13 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
902 In Stock |
|
$2,084.4000 / $3,471.0000 | Buy Now |
DISTI #
390MS077ZMT1212-16
|
Avnet Americas | Series 80 Mighty Mouse Environmental EMI Backshell 12 Shell Size Straight - Bulk (Alt: 390MS077ZMT1212-16) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-90MS077ZMT121216
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ Pcs start 5 weeks | 0 |
|
$1,061.0300 | Order Now |
DISTI #
GLE390MS077ZMT1212-16
|
Heilind Electronics | MM EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | Americas - 1 in Stock |
|
$1,425.9600 / $1,863.3176 | Buy Now |
DISTI #
GLE390MS077ZMT1212-16
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | 1 |
|
$1,425.9600 / $1,863.3176 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 1 |
|
$1,354.8600 / $2,256.1500 | Buy Now |