Part Details for 390MS077ZN1408-16 by Glenair Inc
Overview of 390MS077ZN1408-16 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MS077ZN1408-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1099
|
Newark | Connector |Glenair 390MS077ZN1408-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.8600 / $742.5000 | Buy Now |
DISTI #
3937-390MS077ZN1408-16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,194.9800 | Buy Now |
DISTI #
390MS077ZN1408-16
|
Avnet Americas | EMI Backshell for Series 80 Mighty Mouse Circular Connectors 14 Shell Size Straight Aluminum - Bulk (Alt: 390MS077ZN1408-16) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8028 / $825.0000 | Buy Now |
DISTI #
631-390MS077ZN140816
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$304.4800 / $733.4300 | Order Now |
DISTI #
390MS077ZN1408-16
|
Avnet Americas | EMI Backshell for Series 80 Mighty Mouse Circular Connectors 14 Shell Size Straight Aluminum - Bulk (Alt: 390MS077ZN1408-16) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8028 / $825.0000 | Buy Now |
DISTI #
390MS077ZN1408-16
|
Avnet Americas | EMI Backshell for Series 80 Mighty Mouse Circular Connectors 14 Shell Size Straight Aluminum - Bulk (Alt: 390MS077ZN1408-16) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8028 / $825.0000 | Buy Now |
DISTI #
GLE390MS077ZN1408-16
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$410.0152 / $698.8236 | Buy Now |
Part Details for 390MS077ZN1408-16
390MS077ZN1408-16 CAD Models
390MS077ZN1408-16 Part Data Attributes
|
390MS077ZN1408-16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS077ZN1408-16
Glenair Inc
Connector Accessory, 0.453in Min Cable Dia, 0.547in Max Cable Dia, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks |