Part Details for 390PN055MT2020H by Glenair Inc
Overview of 390PN055MT2020H by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 390PN055MT2020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE390PN055MT2020H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL POWERTRIP 90 DEG SELF LOCKING | 0 |
|
Buy Now |
Part Details for 390PN055MT2020H
390PN055MT2020H CAD Models
390PN055MT2020H Part Data Attributes:
|
390PN055MT2020H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390PN055MT2020H
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |