Part Details for 390PS055MT2016H6 by Glenair Inc
Overview of 390PS055MT2016H6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390PS055MT2016H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1065
|
Newark | Connector |Glenair 390PS055MT2016H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$362.9900 / $1,390.2200 | Buy Now |
DISTI #
3937-390PS055MT2016H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,237.4300 | Buy Now |
DISTI #
390PS055MT2016H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390PS055MT2016H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$342.2762 / $1,544.6850 | Buy Now |
DISTI #
631-390PS055MT2016H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF SL FRP STRT HVY DTY RoHS: Compliant | 0 |
|
$824.6600 | Order Now |
DISTI #
77967743
|
Verical | 390PS055MT2016H6 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$534.3875 | Buy Now |
DISTI #
77947204
|
Verical | 390PS055MT2016H6 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$548.0897 / $1,320.2436 | Buy Now |
DISTI #
GLE390PS055MT2016H6
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL POWERTRIP STRT SELF LOCKING | 0 |
|
$767.6938 / $1,308.4391 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$951.4200 / $1,584.2900 | Buy Now |
Part Details for 390PS055MT2016H6
390PS055MT2016H6 CAD Models
390PS055MT2016H6 Part Data Attributes
|
390PS055MT2016H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390PS055MT2016H6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |