Part Details for 390PS055MT3212H9 by Glenair Inc
Overview of 390PS055MT3212H9 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390PS055MT3212H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE390PS055MT3212H9
|
Interstate Connecting Components | 390PS055MT3212H9 | 0 |
|
Buy Now |
Part Details for 390PS055MT3212H9
390PS055MT3212H9 CAD Models
390PS055MT3212H9 Part Data Attributes
|
390PS055MT3212H9
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390PS055MT3212H9
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 |