There are no models available for this part yet.
Overview of 391.3210.553 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 391.3210.553 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9879
|
Newark | Accessory |Altech 391.3210.553 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1800 / $85.4600 | Buy Now | |
DISTI #
391.3210.553-ND
|
DigiKey | ACCESSORY HWEEINR.DX/SN KU20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6300 | Buy Now | |
DISTI #
845-3913210553
|
Mouser Electronics | Circuit Breaker Accessories ACCESSORY | 0 |
|
$72.2200 / $86.0500 | Order Now | |
DISTI #
71725483
|
RS | Accessory | Altech Corp 391.3210.553 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4000 / $75.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$57.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2300 / $76.3600 | Buy Now | ||
DISTI #
10047882
|
TestEquity LLC | Altech 391.3210.553 ACCESSORY HW-E-EINR.DX/SN KU20 | 0 |
|
$69.9700 | Buy Now |