Part Details for 39100-2304 by Molex
Overview of 39100-2304 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39100-2304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8217
|
Newark | Term Strip 12Mm Low Prof 4 Cir Wht |Molex 39100-2304 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
0391002304
|
Avnet Americas | TERM STRIP 12MM LOW PROF 4 CIR WHT - Bulk (Alt: 0391002304) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1148 / $1.2892 | Buy Now |
DISTI #
538-39100-2304
|
Mouser Electronics | Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 4 CIR WHT RoHS: Compliant | 256 |
|
$1.0100 / $2.2100 | Buy Now |
|
Onlinecomponents.com | 4 Circuit (8 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws RoHS: Compliant | 0 |
|
$1.2300 / $1.3700 | Buy Now |
DISTI #
39100-2304
|
TTI | Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 4 CIR WHT Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
0391002304
|
Avnet Americas | TERM STRIP 12MM LOW PROF 4 CIR WHT - Bulk (Alt: 0391002304) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1148 / $1.2892 | Buy Now |
DISTI #
MOL39100-2304
|
Interstate Connecting Components | TERM STRIP 12MM LOW PROF WHT | 426 |
|
$1.0531 / $1.1059 | Buy Now |
Part Details for 39100-2304
39100-2304 CAD Models
39100-2304 Part Data Attributes:
|
39100-2304
Molex
Buy Now
|
Compare Parts:
39100-2304
Molex
|
Samacsys Manufacturer | Molex |