Part Details for 39100-2312 by Molex
Overview of 39100-2312 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39100-2312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8225
|
Newark | Term Strip 12Mm Low Prof 12 Cir Wht Rohs Compliant: Yes |Molex 39100-2312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 895 |
|
$2.8800 | Buy Now |
DISTI #
0391002312
|
Avnet Americas | TERM STRIP 12MM LOW PROF 12 CIR WHT - Bulk (Alt: 0391002312) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3022 / $4.2052 | Buy Now |
DISTI #
83X8225
|
Avnet Americas | TERM STRIP 12MM LOW PROF 12 CIR WHT - Bulk (Alt: 83X8225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 895 Partner Stock |
|
$4.6600 / $7.2500 | Buy Now |
DISTI #
538-39100-2312
|
Mouser Electronics | Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 12 CIR WHT RoHS: Compliant | 1321 |
|
$2.9700 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 12 Circuit (24 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws RoHS: Compliant |
1033 Partner Stock |
|
$3.1300 / $4.1500 | Buy Now |
DISTI #
16855315
|
Verical | Conn Barrier Strip 12 POS 12mm Panel Mount 40A/Contact Min Qty: 17 Package Multiple: 1 | Americas - 1033 |
|
$3.1100 / $3.7900 | Buy Now |
DISTI #
0391002312
|
Avnet Americas | TERM STRIP 12MM LOW PROF 12 CIR WHT - Bulk (Alt: 0391002312) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3022 / $4.2052 | Buy Now |
DISTI #
83X8225
|
Avnet Americas | TERM STRIP 12MM LOW PROF 12 CIR WHT - Bulk (Alt: 83X8225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 895 Partner Stock |
|
$4.6600 / $7.2500 | Buy Now |
DISTI #
3222060
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 12POS, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$3.1887 / $6.9457 | Buy Now |
DISTI #
3222060
|
Farnell | TERMINAL BLOCK, BARRIER, 12POS, 8AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 45 |
|
$3.2688 / $7.7023 | Buy Now |